You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT02E20-24SY
Circular Connector, PT Series, Box Mount Receptacle, 24 Contacts, Solder Socket, Bayonet, 20-24
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- PT02E20-24SY
- Order Code:
- 1482570
- Product Range
- PT Series
- Technical Datasheet:
- PT02E20-24SY Datasheet
Product Range Selector (PT Series)
See all from this product rangeProduct Overview
- Quick disconnect bayonet coupling for rapid mating and unmating
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- 500 mating cycles
- Operating temperature range from -55°C to +125°C
- UL recognized (file E115497)
- Insulation resistance is 5000Mohm at 25˚C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PT Series
- :
- Box Mount Receptacle
- :
- 24Contacts
- :
- Solder Socket
- :
- Bayonet
- :
- 20-24
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- Y
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
120 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Hassle free returns. Terms & Conditions
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €71.36 | |
3+ | €63.06 |
Pricing is unavailable. Please contact customer services.