You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

62GB-16J10-06SN

Circular Connector, 62GB Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6

AMPHENOL 62GB-16J10-06SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
62GB-16J10-06SN
Order Code:
1910818
Product Range
62GB Series
Technical Datasheet:
62GB-16J10-06SN   Datasheet
See all Technical Docs

Product Range Selector (62GB Series)

See all from this product range

Product Overview

The 62GB-16J10-06SN from Amphenol is 62GB series, MIL-DTL-26482 series equivalent straight plug with 6 contacts. The 62GB series miniature bayonet lock connectors are designed for harsh environments. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. The 62GB series connectors have advantage of key way orientation to reduce mis-mating among multiple connectors. Complete moisture sealing is achieved by combining four seals such as shell, peripheral, interfacial and wire. Wire seal is accomplished by multiple ripple design, exceeding the wire sealing requirements of MIL-DTL-26482.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • Protection against cross plugging
  • Operating temperature range from -55°C to +125°C
  • Maximum contact resistance of 5mohm
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles, environmentally sealed
  • Wide range of wire gauges and current carrying capability
  • Polychlroprene rubber compound insulator
  • Aluminium alloy body material with olive drab zinc plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
62GB Series

:
Straight Plug

:
6Contacts

:
Solder Socket

:
Bayonet

:
10-6

:
Aluminium Alloy Body

:
Olive Drab Zinc

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€38.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €38.68
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €37.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €37.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €36.47
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €35.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €35.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --