Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-009LF
Order Code3881814
Product RangeDubox Series
Technical Datasheet
300 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €0.930 |
100+ | €0.706 |
500+ | €0.705 |
1000+ | €0.704 |
2500+ | €0.564 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-009LF
Order Code3881814
Product RangeDubox Series
Technical Datasheet
Product RangeDubox Series
No. of Positions18Ways
Pitch Spacing2.54mm
For Use WithAmphenol Dubox 76357 Series Crimp-to-Wire Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dubox Series
No. of Positions
18Ways
For Use With
Amphenol Dubox 76357 Series Crimp-to-Wire Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451