Print Page
3017W2SXK99A10X
D Sub Connector Housing, 17 Ways, Combo Layout D Sub, DB-17W2, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
10+ | €4.240 |
100+ | €3.250 |
250+ | €3.100 |
500+ | €2.960 |
1000+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No3017W2SXK99A10X
Order Code4070048
No. of Positions17Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-17W2
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Socket Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
17Ways
Connector Shell Size
DB-17W2
Gender
Receptacle
For Use With
CONEC D Sub Socket Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001