Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-027ELF
Order Code4332070
Product RangeBasics+, Mini-PV 65039 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.553 |
10+ | €0.366 |
25+ | €0.359 |
50+ | €0.352 |
100+ | €0.347 |
250+ | €0.338 |
500+ | €0.329 |
1000+ | €0.316 |
Price for:Each
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-027ELF
Order Code4332070
Product RangeBasics+, Mini-PV 65039 Series
Technical Datasheet
Product RangeBasics+, Mini-PV 65039 Series
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 36-22 AWG Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Basics+, Mini-PV 65039 Series
No. of Positions
10Ways
For Use With
Amphenol Mini-PV Series 36-22 AWG Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484