Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R5M3L500
Order Code4339252
Product RangeRTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €1.600 |
Price for:Each
Minimum: 5000
Multiple: 5000
€8,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R5M3L500
Order Code4339252
Product RangeRTS Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 5%
Product RangeRTS Series
NTC MountingFree Hanging
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length50mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Ring Lug
Product Range
RTS Series
B-Constant
3977K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
50mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005