Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.15
Order Code3875110
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.560 |
5+ | €18.030 |
10+ | €17.450 |
25+ | €16.950 |
50+ | €16.180 |
Price for:Each
Minimum: 1
Multiple: 1
€20.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.15
Order Code3875110
Technical Datasheet
Length39.5mm
Thermistor TypeProbe with Leads
External Diameter5.8mm
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.15°C
Probe/Pocket Body MaterialStainless Steel
Product Range-
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter5.8mm
Lead Length1.9605m
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Length
39.5mm
External Diameter
5.8mm
Resistance Tolerance (25°C)
± 0.15°C
Product Range
-
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
1.9605m
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Thermistor Type
Probe with Leads
Resistance (25°C)
10kohm
Probe/Pocket Body Material
Stainless Steel
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08582