Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299509-1
Order Code2667073
Product RangeTwist Grip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 82500+ | €0.097 |
Price for:Each
Minimum: 82500
Multiple: 82500
€8,002.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299509-1
Order Code2667073
Product RangeTwist Grip Series
Technical Datasheet
Product RangeTwist Grip Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator ColourGray
Insulator MaterialThermoplastic
Technical Specifications
Product Range
Twist Grip Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability