You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 165046
Pin Terminal, PIDG, Crimp, 16 AWG, 14 AWG, 2.6 mm², 1.8 mm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 165046
- Order Code:
- 586882
- Product Range
- PIDG
- Technical Datasheet:
- 165046 Datasheet
Product Range Selector (PIDG)
See all from this product rangeProduct Overview
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIDG
- :
- Crimp
- :
- 16AWG
- :
- 14AWG
- :
- 2.6mm²
- :
- 1.8mm
- :
- Blue
- :
- Nylon (Polyamide)
- :
- Copper
- :
- 20.3mm
- :
- 6.7mm
Technical Documents (3)
Stock arriving week commencing 2/2/24
Order now. Pay nothing until products are dispatched9,880 more will be available week commencing 2/2/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | €0.667 €0.7937 | |
100+ | €0.546 €0.6497 | |
500+ | €0.447 €0.5319 | |
1000+ | €0.397 €0.4724 | |
2500+ | €0.36 €0.4284 | |
5000+ | €0.347 €0.4129 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.