You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1116062-2..

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

AMP - TE CONNECTIVITY 1116062-2..
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1116062-2..
Order Code:
2131147
Technical Datasheet:
1116062-2..   Datasheet
See all Technical Docs

Alternatives for 1116062-2..

Product Overview

The 1116062-2 is a 8P8C 1-port Cat5 shielded thru-hole RJ45 Modular Jack with panel and PCB ground options, side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
  • Designed for ease of soldering and board cleaning
  • 20dB shielding effectiveness from 30 to 400MHz
  • UL94V-0 Flammability
  • 150VAC Voltage rating
  • 1.5A Current rating (maximum)
  • 750 Mating cycles durability

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Modular

:
RJ45 Jack

:
1 x 1 (Port)

:
Jack

:
8Contacts

:
8P8C

:
8Ways

:
-

:
-

:
Cat5

:
Through Hole Mount

:
1Ports

:
Right Angle

:
Through Hole

:
Shielded

:
Without Magnetics

:
Gold Plated Contacts

:
Without LED

:
Phosphor Bronze

:
Without Light Pipe

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. 500 €)

€4.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €3.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €3.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €3.26
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --