You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2936 VI005

Wire, Solid, Hook Up, ThermoThin, Fluoropolymer, Violet, 36 AWG, 0.013 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2936 VI005
Order Code:
2772286
Product Range
ThermoThin
Technical Datasheet:
2936 VI005   Datasheet
See all Technical Docs

Product Range Selector (ThermoThin)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluoropolymer

:
Violet

:
36AWG

:
0.013mm²

:
100ft

:
30.5m

:
300°C

:
600V

:
Solid

:
Nickel Plated Copper

:
0.33mm

:
CE, UL AWM 11540

:
ThermoThin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)
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
The 2936 VI005 from Alpha Wire is a ThermoThin hook-up wire. It addresses the need for a high temperature wire that saves space and weight. It is well suited for oil and gas, semiconductor, energy generation/production and military applications where space is at a premium and extreme temperatures must be withstood. This ThermoThin wire offers 600V performance coupled with an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire's ECA fluoropolymer insulation contributes to the cable's smaller size while providing excellent dielectric properties as well as outstanding chemical resistance. It has excellent UV, chemical and water resistance.
  • Jacket colour is a violet and length is 100ft
  • 36AWG (0.013mm²) wire size and solid stranding
  • 0.004inch (0.10mm) insulation thickness and 0.013inch (0.33mm) outer diameter
  • Inductance is 0.07µH/ft (nominal), conductor DCR is 471ohm/1000ft at 20°C (nominal)
  • High temperature performance in an ultra-thin wire
  • Exceptionally small and lightweight
  • Nickel plated copper conductors
  • CE (EU low voltage directive 2014/35/EC) marked
  • Bend radius is 10X cable diameter, pull tension is 0.2lbs (maximum)

Applications

Military, Energy, Oil & Gas, Harsh Environment

No Longer Manufactured

€31.31 ( ex VAT  ) €37.2589 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €31.31 €37.2589
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €27.24 €32.4156
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €26.27 €31.2613