You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2918 VI005
Wire, Stranded, Hook Up, ThermoThin, Fluoropolymer, Violet, 18 AWG, 0.963 mm², 100 ft, 30.5 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 2918 VI005
- Order Code:
- 2772106
- Product Range
- ThermoThin
- Technical Datasheet:
- 2918 VI005 Datasheet
Product Range Selector (ThermoThin)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fluoropolymer
- :
- Violet
- :
- 18AWG
- :
- 0.963mm²
- :
- 100ft
- :
- 30.5m
- :
- 300°C
- :
- 19 x 0.254mm
- :
- 600V
- :
- Nickel Plated Copper
- :
- 1.47mm
- :
- CE, UL AWM 11540
- :
- ThermoThin
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Jacket colour is a violet and length is 100ft
- 18AWG (0.963mm²) wire size and 19/30AWG (19/0.254mm) stranding
- 0.006inch (0.14mm) insulation thickness and 0.058inch (1.470mm) outer diameter
- UL AWM 11540, UL 80°C oil, UL gas res, horizontal flame approvals
- Inductance is 0.03µH/ft (nominal), conductor DCR is 6.3ohm/1000ft at 20°C (nominal)
- High temperature performance in an ultra-thin wire
- Exceptionally small and lightweight
- Nickel plated copper conductors
- CE (EU low voltage directive 2014/35/EC) marked
- Bend radius is 10X cable diameter, pull tension is 14.9lbs (maximum)
Applications
Military, Energy, Oil & Gas, Harsh Environment
No Longer Manufactured
- Price for:
- Reel of 30
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €48.32 €57.5008 |
Pricing is unavailable. Please contact customer services.