You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D112

Bass Drum Microphone

AKG D112
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKG AKG
Manufacturer Part No:
D112
Order Code:
3401564
Also Known As:
GTIN UPC EAN: 885038038207

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Very low diaphragm resonance
  • Narrow-band rising high frequency response at 4kHz
  • Robust construction
  • Technical Description
  • Frequency Range: 20 Hz to 17 kHz
  • Polar Pattern: Cardioid
  • Sensitivity: 1.8 mV/Pa (-55 dBV)
  • Impedance: 210 ohms
  • Size: 150x70x115mm
  • Net Weight: 320g

Also Known As

GTIN UPC EAN: 885038038207

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

€108.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €108.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --