You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TGA1244

Function Generator, Arbitrary / Pulse, 4 Channel, 16 MHz, TGA1240 Series

AIM-TTI INSTRUMENTS TGA1244

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGA1244
Order Code:
3510890
Product Range
TGA1240 Series
Technical Datasheet:
TGA1244   Datasheet
See all Technical Docs

Product Range Selector (TGA1240 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function, Pulse

:
4 Channel

:
TGA1240 Series

:
16MHz

:
AM

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TGA1240 series are highly sophisticated 12-bit arbitrary generators capable of recreating virtually any waveform. True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz. This architecture avoids the clock jitter associated with DDS arbitrary generators and permits waveform linking, looping and sequencing. Waveforms may be defined with up to 4096 vertical points and from 4 to 65,536 horizontal points. Arbitrary waveforms may be replayed at a specified waveform frequency, period or sample rate. Up to 100 user-defined waveforms can be stored within the instrument's 256K of non-volatile memory.
  • 4 waveform channels, independent or linked
  • 40MS/s 12-bit arbitrary waveform capability
  • 65,536 point waveform memory per channel
  • Complex waveform sequencing and looping capability
  • Waveform creation/editing tools built-in; sophisticated external Windows based software included
  • Inter-channel triggering, summing and phase control
  • Multiple generators can be easily phase locked

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Available to manufacturer lead time of 57 days

€4,528.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4,528.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --