You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AIM-TTI INSTRUMENTS BS407
Ohmmeter, 4-Wire, 1µohm to 20kohm, 1 µohm, 250 mA, ± 0.1%, 88 mm
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- BS407
- Order Code:
- 3812364
- Also Known As:
- GTIN UPC EAN: 5060584590613
- Technical Datasheet:
- BS407 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4-Wire
- :
- 1µohm to 20kohm
- :
- 1µohm
- :
- 250mA
- :
- ± 0.1%
- :
- 88mm
- :
- 220mm
- :
- 230mm
- :
- 1.3kg
- :
- -
Technical Documents (2)
Product Overview
- High basic accuracy of 0.1%
- Wide measurement range of 1µR to 20kR
- Current reversal switch for detecting thermal EMF effects
- Current diversion switch for easy zero setting
- Four terminal measurement using Kelvin clip leads
- Battery operation with built-in charger
- Switchable 20mV clamp for 'dry circuit' testing
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Kelvin Test Clip Leads, Operating Manual & IEC Mains Lead.
Footnotes
Also Known As
9 In stock Need more?
9 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 10 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €881.00 €1,048.39 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.