Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoC8M000000S014
Order Code1448142
Product RangeAEL ZTTxx
Technical Datasheet
3,506 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.010 |
| 10+ | €1.740 |
| 25+ | €1.730 |
| 50+ | €1.630 |
| 100+ | €1.560 |
| 500+ | €1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC8M000000S014
Order Code1448142
Product RangeAEL ZTTxx
Technical Datasheet
Frequency8MHz
Oscillator Mounting-
No. of Pins-
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangeAEL ZTTxx
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
The C8M000000S014 is a ZTTCR SMD Ceramic Resonator works at a frequency of 8MHz with ±0.5% frequency accuracy.
Applications
Industrial
Technical Specifications
Frequency
8MHz
No. of Pins
-
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
70°C
Oscillator Mounting
-
Resonant Impedance
-
Product Range
AEL ZTTxx
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001