You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC56V
AC56V CEILING SPEAKER 100V
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- AC56V
- Order Code:
- 3401519
- Also Known As:
- GTIN UPC EAN: 5015972190685
- Technical Datasheet:
- AC56V Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6W, 3W
- :
- 100Hz
- :
- 20kHz
- :
- 185mm
- :
- 185mm
- :
- 48mm
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- ABS frame and grille
- Shallow mounting depth
- Multi-tap 100V transformer
- Driver: 5" dual concentric, full range
- Frequency response: 100Hz - 20kHz
- 100V Power tappings: 6W, 3W
- Dispersion angle: 155°
- Sensitivity: 90dB
- Cut out diameter: 150mm
- Mounting depth: 45mm
- Dimensions (diameter x depth): 185x48mm
- Weight: 436g
Also Known As
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each