You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SG500 75ML

Thermal Grease, Silicone-Based, Highly Conductive, Bottle, 75ml

CHT SG500 75ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHT CHT
Manufacturer Part No:
SG500 75ML
Order Code:
1667369
Technical Datasheet:
SG500 75ML   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bottle

:
75ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SG500 is a highly thermally conductive silicone grease / compound. This property together with a low moisture and metallic impurity content makes it a suitable heat sink product for a wide variety of applications within the electronics and electrical industries.
  • Low volatility
  • Excellent thermal conductivity 0.77W/mK
  • Good dielectric properties
  • Low bleed at elevated temperatures
Best Seller

15 In stock Need more?

Order before 19.00 Hrs

With you in 2 business days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€35.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €35.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €34.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €31.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --