You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 8961

TAPE, FILAMENT, 8961 50MMX50M

3M 8961

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8961
Order Code:
1768532
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
8961
Also Known As:
KT000000622
Technical Datasheet:
8961   Datasheet
See all Technical Docs

Product Range Selector (8961)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
PP (Polypropylene)

:
50mm

:
1.97"

:
50m

:
Transparent

:
164ft

:
8961

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 8961 series Scotch® high-strength Filament Reinforced Tape for flow-lines, risers and umbilical. It has polypropylene film backing and glass yarn reinforcement with synthetic rubber resin adhesive. It helps to maintain the structural integrity of flow-lines even under the most extreme environmental conditions to enhance the performance. It is tough, dependable, proven technology for containing flexible pipe armouring. These are available in a variety of backing and reinforcement types for dynamic or static sub-sea applications under tension. In anti-wear or intermediate sheathing layers, abrasion resistance is critical to minimize wear. Polyester-backed filament tapes, with or without reinforcement, provide the strength and stretch needed to maintain service life.
  • Up to 3X stronger than comparable pressure sensitive, filament reinforced tapes
  • Made with cut & abrasion resistant polyester film backing & helps limit degradation from saltwater
  • Available with polyester filament reinforcement for superior flexibility and stretch
  • Engineered for faster throughput, less downtime
  • Helps ensure pipeline integrity even under the most extreme environmental conditions
  • Helps prevent bird-caging of armouring materials

Applications

Safety, Maintenance & Repair, Industrial

Also Known As

KT000000622

No Longer Manufactured

€10.40 ( ex VAT  ) €12.376 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €10.40 €12.376
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €8.91 €10.6029
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €8.37 €9.9603
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --