You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3N304-A000-S08 BF
Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3N304-A000-S08 BF
- Order Code:
- 2291650
- Product Range
- 3N1 Series
- Also Known As:
- GTIN UPC EAN: 04548623883625 JE150437158
Product Range Selector (3N1 Series)
See all from this product rangeProduct Overview
- Compact size
- 4A Current rating
- 250VDC Voltage rating
- 1000VAC rms Withstanding voltage
- IP68 Protection
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3N1 Series
- :
- -
- :
- 4Contacts
- :
- -
- :
- -
- :
- Thermoplastic Body
- :
- -
- :
- Copper
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €13.00 | |
5+ | €11.68 | |
10+ | €11.00 | |
25+ | €10.95 | |
50+ | €8.84 |
Pricing is unavailable. Please contact customer services.