• auf Deutsch
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    3M 4941 CIRCLE-0.500"-250

    TAPE, 12.7MM DIA, GREY, PAPER

    3M 3M 4941 CIRCLE-0.500"-250
    ×
    ×

    Image is for illustrative purposes only. Please refer to product description.

    Manufacturer:
    3M 3M
    Manufacturer Part No:
    3M 4941 CIRCLE-0.500"-250
    Order Code:
    2821773
    See all Technical Docs

    Product Range Selector (4941 Series)

    See all from this product range

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    Double Sided

    :
    Acrylic Adhesive

    :
    Double Sided Foam

    :
    Circle

    :
    Grey

    :
    45 mil (1.143 mm)

    :
    Paper

    :
    -

    :
    -

    :
    -

    :
    -

    :
    0.5"

    :
    12.7mm

    :
    4941 Series

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    4 In stock Need more?

    Order before 19.00 Hrs

    With you in 3 business days

    Non-Cancellable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

    €56.04

    Pricing is unavailable. Please contact customer services.

    Price for:
    Pack of 250
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ €56.04
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    10+ €54.38
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    25+ €51.09
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    50+ €49.44
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    100+ €47.80
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    250+ €46.15
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Basket Add to Basket Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --