You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

28 TAPE 25MM

TAPE, GLASS CLOTH, 25MM X 66M

3M 28 TAPE 25MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
28 TAPE 25MM
Order Code:
2135712
Product Range
28 Series
Technical Datasheet:
28 TAPE 25MM   Datasheet
See all Technical Docs

Product Range Selector (28 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cloth

:
Thermosetting Rubber Adhesive

:
White

:
8 mil (0.2 mm)

:
216ft

:
66m

:
0.98"

:
25mm

:
28 Series
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
The 28 TAPE 25MM is a white Acetate Cloth Tape with thermosetting rubber adhesive. It is an aesthetically pleasing tape which offers excellent conformability in coil wrapping applications up to 105°C. It also offers excellent absorption of resins and varnishes.
  • 2500V Dielectric breakdown
  • >2x10⁴MR Insulation resistance

Applications

Maintenance & Repair, Industrial

No Longer Manufactured

€52.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €52.43
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €49.07