You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
220-7201-55-1902
IC & Component Socket, 20 Contacts, IC Socket, 7.62 mm, 220 Series, 1.27 mm, Beryllium Copper
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 220-7201-55-1902
- Order Code:
- 9897518
- Product Range
- 220 Series
- Also Known As:
- JE150900874, GTIN UPC EAN: 00051138696184
- Technical Datasheet:
- 220-7201-55-1902 Datasheet
Product Range Selector (220 Series)
See all from this product rangeProduct Overview
- Suitable for gull wing style devices
- Top or front actuated sprung flip lid
- Lid actuation suitable for manual or automated use
- Compact size
- Side by side stackable
- Tweezer slot aids component placement/removal
- 80Gms force per lead
- UL recognised
- Insulator: glass filled polyethersulfone
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20Contacts
- :
- IC Socket
- :
- 7.62mm
- :
- 220 Series
- :
- 1.27mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
Only 16 Remaining
Product is no longer manufactured
16 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €21.00 | |
5+ | €17.40 | |
10+ | €15.60 |
Pricing is unavailable. Please contact customer services.