You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22 38MM
TAPE, SCOTCH PVC H/DUTY, 38MM X 33M
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 22 38MM
- Order Code:
- 2136643
- Product Range
- Scotch 22 Series
- Also Known As:
- 80012017069, GTIN UPC EAN: 00054007100591
- Technical Datasheet:
- 22 38MM Datasheet
Product Range Selector (Scotch 22 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure Sensitive Rubber Based Adhesive
- :
- PVC (Polyvinyl Chloride)
- :
- Black
- :
- 10 mil (0.254 mm)
- :
- 108.3ft
- :
- 33m
- :
- 1.5"
- :
- 38.1mm
- :
- Scotch 22 Series
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
1 In stock
Future stock is still available in larger quantities by request.Send a request
1 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €23.21 | |
5+ | €21.72 |
Pricing is unavailable. Please contact customer services.