You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

22 19MM

Electrical Insulation Tape, PVC, Black, 19 mm x 33 m , 3M 2 Series

3M 22 19MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
22 19MM
Order Code:
2136641
Product Range
Scotch 22 Series
Also Known As:
80012017044, GTIN UPC EAN: 00054007100348
Technical Datasheet:
22 19MM   Datasheet
See all Technical Docs

Product Range Selector (Scotch 22 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pressure Sensitive Rubber Based Adhesive

:
PVC (Polyvinyl Chloride)

:
Black

:
10 mil (0.254 mm)

:
108.3ft

:
33m

:
0.75"

:
19mm

:
Scotch 22 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 3M 22 19MM is a Scotch® Heavy-duty Vinyl Electrical Tape made of premium grade 10-mil thick vinyl insulation with pressure-sensitive rubber-based adhesive. It is designed to perform continuously in ambient temperatures up to 80°C. The tape is conformable for cold weather applications down to -10°C. It has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions. The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection with minimum bulk.
  • UL510 Flammability rating
  • Compatible with solid dielectric cable insulations
  • Inhibits corrosion of electrical conductors
  • For indoor or outdoor applications
  • Increased mechanical strength
  • Extra physical protection against abrasion

Applications

Safety, Maintenance & Repair, Industrial

Also Known As

80012017044, GTIN UPC EAN: 00054007100348

Contact Sales for a quote

Request quote

€19.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €19.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €17.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €16.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange