You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

218-3341-00-0602J

3M 218-3341-00-0602J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
218-3341-00-0602J
Order Code:
9897461
Product Range
218-3341 Series
Also Known As:
GTIN UPC EAN: 00051138695415 JE150900213
See all Technical Docs

Product Range Selector (218-3341 Series)

See all from this product range

Product Overview

The 218-3341-00-0602J is a 0.1-inch 18-pin ZIP DIP Socket made of glass-filled polysulfone. The socket is easily disassembles for repair-ability and has contact point of 0.11-inch below top surface of socket. When used as a test socket at room temperature 24°C the socket will last 20000 actuations.
  • 1A Current rating
  • >1 x 10⁹R at 500VDC Insulation resistance
  • UL94V-0 Flammability rating
  • -55 to 150°C Operating temperature range
  • 0.3" Distance between rows

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18Contacts

:
DIP Socket

:
2.54mm

:
218-3341 Series

:
7.62mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 00051138695415 JE150900213

No Longer Manufactured

€17.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.23
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €17.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €16.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €14.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €13.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €12.31
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €11.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange