• auf Deutsch
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    216-7383-55-1902

    IC & Component Socket, 16 Contacts, IC Socket, 3.81 mm, 216-7383, 3.81 mm, Beryllium Copper

    3M 216-7383-55-1902
    ×
    ×

    Image is for illustrative purposes only. Please refer to product description.

    Manufacturer:
    3M 3M
    Manufacturer Part No:
    216-7383-55-1902
    Order Code:
    1462688
    Product Range
    216-7383
    Also Known As:
    GTIN UPC EN: 00051138696207
    Technical Datasheet:
    216-7383-55-1902   Datasheet
    See all Technical Docs

    Product Range Selector (216-7383)

    See all from this product range

    Product Overview

    The 216-7383-55-1902 is a 16-lead test and burn-in SOIC Socket is made of glass-filled polyethersulfone. The socket lid is actuated from top or front and is compatible with automated load/unload equipment. It socket compact envelope and side to side stack-ability maximize board density.
    • Tweezer slot for easy manual loading/unloading
    • Lid applies 80grams normal force per lead for maximum electrical reliability
    • Accepts gull wing JEDEC device sizes in 0.15 and 0.3" body widths
    • 1A Current rating
    • >1 x 10¹²R at 500VDC Insulation resistance
    • UL94V-0 Flammability rating
    • -55 to 150°C Operating temperature range

    Applications

    Industrial

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    16Contacts

    :
    IC Socket

    :
    3.81mm

    :
    216-7383

    :
    3.81mm

    :
    Beryllium Copper

    :
    Gold Plated Contacts

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Also Known As

    GTIN UPC EN: 00051138696207

    No Longer Manufactured

    €24.02

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ €24.02
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    5+ €22.85
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    10+ €21.67
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    25+ €21.40
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Basket Add to Basket Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --