You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210-2599-00-0602
IC & Component Socket, 10 Contacts, SIP Socket, 2.54 mm, Beryllium Copper
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 210-2599-00-0602
- Order Code:
- 9897410
- Also Known As:
- GTIN UPC EN: 00051115303647
- Technical Datasheet:
- 210-2599-00-0602 Datasheet
Product Overview
- Lever actuated zero insertion force mechanism
- Ganging bar included to enable mass actuation
- Accepts pins up to 0.025" square
- Socket contact point of 0.085" below top surface of socket
- 1A Current rating
- >1 x 10⁹R at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 150°C Temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10Contacts
- :
- SIP Socket
- :
- 2.54mm
- :
- -
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €31.20 | |
5+ | €29.09 | |
10+ | €26.98 | |
25+ | €23.11 |
Pricing is unavailable. Please contact customer services.