Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No165GR4A
Order Code3586640
Product RangeTemflex 165 Series
Technical Datasheet
47 In Stock
141 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 5+ | €2.080 |
| 10+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No165GR4A
Order Code3586640
Product RangeTemflex 165 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourGreen
Total Tape Thickness6 mil (0.15 mm)
Roll Length - Imperial60ft
Roll Length - Metric18m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeTemflex 165 Series
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Green
Roll Length - Imperial
60ft
Tape Width - Imperial
0.75"
Product Range
Temflex 165 Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
6 mil (0.15 mm)
Roll Length - Metric
18m
Tape Width - Metric
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648