B5WC-VB2322-1
Farbsensor, RGB, reflektiv, 40mm, 4.75 bis 5.25V, Produktreihe B5WC
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 165,120 € |
| 3+ | 156,110 € |
Produktspezifikationen
Produktbeschreibung
B5WC-VB2322-1 is a B5WC colour sensor to build into equipment. Reliable detection of changes and differences in colour contributes to the automation of equipment. This improves equipment maintenance efficiency by monitoring the changes in liquid colour. This assists equipment multifunctionality and works automation by an operation based on the colour information of the detected object. It provides stable operation of equipment by detecting the objects by colour.
- Miniature, 40mm sensing distance, I²C output type, IP50 protective structure
- 1 piece minimum number of deliverable units
- Reflective sensing, miniature size, connector method
- White LED light source, 5VDC ±5% power supply voltage
- Maximum current consumption is 18mA (at 5.25VDC)
- 1msec sampling period
- IEC IP50 degree of protection
- Polycarbonate (PC) case, acrylic (PMMA) lens, polycarbonate (PC) cover
- Ambient temperature range from -10 to +70°C
Hinweise
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technische Spezifikationen
40mm
40mm
Digital - I2C
B5WC-VB Series
4.75VDC
White LED
IP50
70°C
Miniature Photoelectric Sensor
Reflektiv
RGB
Steckverbinder
5.25VDC
-
-10°C
To Be Advised
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Japan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat