Ihr Bedarf geht darüber hinaus?
| Menge | Preis (ohne MwSt.) |
|---|---|
| 1+ | 0,825 € |
| 10+ | 0,540 € |
| 50+ | 0,539 € |
| 100+ | 0,503 € |
| 250+ | 0,502 € |
| 500+ | 0,501 € |
| 1000+ | 0,500 € |
| 2500+ | 0,499 € |
Produktspezifikationen
Produktbeschreibung
TLE4966LHALA1 is a high-precision hall-effect switch with direction detection designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The IC provides a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V) and peak temperatures up to 195°C without damage
- Superior temperature stability
- Low jitter (typ. 1µs) and digital output signals
- Excellent matching between the 2 hall probes
- Hall plate distance 1.45mm
- Direction & speed information
- Direction signal switches before the speed signal
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Richtungserkennungssensor
0.0075T
SSO
4Pin(s)
2.7V
SSO
Digital
Open-Collector
150°C
MSL 1 - unbegrenzt
Bipolarer Hall-Effekt-Schalter
10mA
-0.0075T
-
24V
4 Pins
2Ausgänge
-40°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat