Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 2,280 € |
10+ | 1,710 € |
25+ | 1,560 € |
100+ | 1,400 € |
250+ | 1,320 € |
500+ | 1,240 € |
Produktspezifikationen
Produktbeschreibung
The MAX8863TEUK+T is a low dropout, 120mA linear regulator in 5 pin SOT-23 package. It operates from a +2.5V to +6.5V input range and deliver up to 120mA. A PMOS pass transistor allows the low 80μA supply current to remain independent of load making this device ideal for battery operated portable equipment such as cellular phones, cordless phones and modems. The devices feature Dual Mode operation their output voltage is preset at 3.15V or can be adjusted with an external resistor divider. Other features include low power shutdown, short circuit protection, thermal shutdown protection and reverse battery protection. Typical applications include cordless telephones modems, PCS telephones, hand-held instruments, cellular telephones, palmtop computers, PCMCIA cards and electronic planners.
- Low 55mV dropout voltage at 50mA IOUT
- Operating temperature range from -40°C to 85°C
- Low 68μA no load supply current
- Low 350μVRMS output noise
- Miniature external components
- Output current limit
- Low power shutdown of 0.1nA
Anwendungen
Power-Management, Kommunikation & Netzwerke, Tragbare Geräte
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Fest
6.5V
3.15V
-
Positiver Ausgang
120mA
55mV
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
2.5V
1Ausgänge
3.15V
-
120mA
55mV
Oberflächenmontage
5Pin(s)
85°C
MSL 1 - unbegrenzt
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat