Menge | Preis (ohne MwSt.) |
---|---|
92+ | 4,090 € |
Produktspezifikationen
Produktbeschreibung
The MAX14935EAWE+ is a 4 channel, 5KVRMS digital isolator in 16 pin WSOIC package. This device transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. It offers all three possible unidirectional channel configurations to accommodate any 4 channel design including SPI, RS232, RS485 and digital I/O modules. Independent 1.71V to 5.5V supplies on each side of the isolator also make the device suitable for use as level translators. This digital isolator has low power consumption at high data rates (2.5mA per channel typical at 1Mbps and 5.25mA per channel typical at 100Mbps (at 1.8V), 2.6mA per channel typical at 1Mbps and 7.1mA per channel typical at 100Mbps (at 3.3V)). Typical applications include fieldbus communications for industrial automation, isolated SPI, RS232, RS485/RS422, general multichannel isolation applications, battery management and medical systems.
- 3/1 channel configuration, 25Mbps data rate, default low output
- 25KV/µs common mode transient immunity, 40ns minimum pulse width
- Robust galvanic isolation of digital signals
- Interfaces directly with most micros and FPGAs
- 1.58V undervoltage lockout threshold, 50mV undervoltage lockout threshold hysteresis
- Withstands ±10KV surge per IEC 61000-4-5
- Supply current (IDDA) is 3.4mA at VDDA = 5V, 500KHz square wave
- UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10 approvals
- Operating temperature range from -40°C to 125°C
Anwendungen
Signalverarbeitung, Medizinelektronik, Industrie, Automatisierung & Prozesssteuerung
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
4Kanäle
5.5V
16Pin(s)
CMOS, TTL
Digitaler Isolator
-40°C
-
MSL 1 - unbegrenzt
1.71V
WSOIC
25Mbps
-
5kV
125°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat