Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 4,590 € |
Produktspezifikationen
Produktbeschreibung
The DG201ACSE+T is a quad SPST CMOS analogue switch in 16 pin SOIC package. It is normally closed, quad single-pole single-throw (SPST) analogue switch. This CMOS switch can be continuously operated with power supplies ranging from ±4.5V to ±18V. It will not latch up if the power supplies are disconnected with input signals still connected. It features break-before-make switching. The DG201A has a maximum turn-off time of 450ns and a maximum turn-on time of 600ns. It consume significantly low power makes it suitable for portable applications. Typical application winchester disk drives, test equipment, communications systems, PBX, PABX, guidance and control systems, head up displays and military radios.
- Non latching with supplies turned off and input signals present
- CMOS and TTL logic compatible
- Monolithic, low power CMOS design
- No VL supply required
- Drain source ON-resistance is 115ohm
- Source OFF-leakage current, drain OFF-leakage current is 0.01nA, drain ON-leakage current is 0.1nA
- Operating temperature range from 0°C to +70°C
Anwendungen
Signalverarbeitung
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analogschalter
± 4.5V bis ± 18V
NSOIC
4Kanäle
200ohm
-
Oberflächenmontage
70°C
-
No SVHC (21-Jan-2025)
Zweifache Spannungsversorgung
200ohm
16Pin(s)
115ohm
SPST - NC
Parallel
0°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Alternativen für DG201ACSE+T
1 Produkt(e) gefunden
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat