Produktspezifikationen
Produktbeschreibung
The OPA637BP is a precision high-speed Difet(R) Operational Amplifier features lower noise and lower offset voltage. The OPA6x7 is useful in a broad range of precision and high speed analog circuitry. The OPA6x7 is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. It operates over a wide range of power supply voltage of ±4.5 to ±18V. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifier. The OPA637 is stable in gains equal to or greater than five. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascade circuitry.
- 4.5nV/√Hz at 10kHz Very low noise
- 450ns to 0.01% Fast settling time
- 100µV Maximum low VOS
- 0.8µV/°C Maximum low drift
- 5pA Maximum low IB
Anwendungen
Sensortechnik, Messtechnik, Audio, Signalverarbeitung
Technische Spezifikationen
80MHz
± 4.5V bis ± 18V
8Pin(s)
-25°C
-
-
DIP
80MHz
135V/µs
135V/µs
DIP
Hohe Geschwindigkeit
85°C
-
No SVHC (27-Jun-2018)
-
1 Verstärker
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat