Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 20,970 € |
5+ | 11,720 € |
10+ | 10,220 € |
20+ | 9,260 € |
50+ | 7,970 € |
Produktspezifikationen
Produktbeschreibung
The 47121 from Myraa is a single output regulated switching power supply. This encapsulated electronic transformer is a switched mode power supply based on flyback topology and provides an alternative solution to traditional power supplies used in low power applications. This power supply has high level of increased power, almost three times more than the standard EI30 transformer and offers a better energetic efficiency of 70% typical compared to 40% for a conventional supply and low standby power consumption. The electronic transformer has the same footprint as an EI30 transformer which replaces regulated types of transformers. This electronic transformer is ideal for use with a wide range of applications including alternative to the linear transformers in all AC to DC applications, alternative to DC to DC converters for application in DC current, standby devices and others DC or AC auxiliary supplies.
- Input voltage range from 85VAC to 265VAC or 85VDC to 370VDC
- Input frequency range from 47Hz to 440Hz
- Output voltage is 3.3VDC
- Output current is 750mA
- Output rated power is 2.5W
- Efficiency is 65%
- Temperature range upto 70°C
- Input protection by integrated fusible resistor
- Output short circuit protection
- Thermal shutdown with automatic recovery
Anwendungen
Power-Management, Industrie
Technische Spezifikationen
ITE
2.5W
750mA
-
-
Fest
85V AC bis 265V AC
21.8mm
47000 Series
1 Ausgang
3.3VDC
-
-
85VAC
265VAC
26.7mm
31.7mm
No SVHC (27-Jun-2018)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat